726389-2 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 726389-2

Order No.: 34P8492
EAN: 4099889613667
MPN:
726389-2
Series: FASTON
AMP
726389-2 AMP Flat Plugs Image 1
726389-2 AMP Flat Plugs Image 2
726389-2 AMP Flat Plugs Image 3
726389-2 AMP Flat Plugs Image 4
726389-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 5 Days: 2,266 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
450 pcs.
0.2035 €
2500 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 726389-2, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 4.5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 3.63-4.45 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 7.8 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Anschluss Lötanschluss
Ausführung Flachstecker
Bauform abgewinkelt
Isoliert No
Material Messing, verzinnt
Steckbreite x Steckdicke 4,75 x 0,51 mm
Winkelung 90°
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes