928814-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 16 mm, uninsulated, angled, 928814-1
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 37,388 pcs.
Leadtime: 20 Weeks **
Total Price:
3,065.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.1095 €
PCB terminal, 928814-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Screw, Tin Plating, Box, FASTON 250.
Technical specifications
Connection | Lötanschluss | |
Version | Flachstecker | |
Design | abgewinkelt | |
Isolated | No | |
Length | 16 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,35 x 0,81 mm | |
Angulation | 90° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |