964101-2 | AMP

Faston plug, 3.4 x 0.45 mm, L 20.5 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-18, 964101-2

Order No.: 34P9092
EAN: 4099889614657
MPN:
964101-2
964101-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 5 Days: 522,000 pcs.
Leadtime: 46 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2035 €
100 pcs.
0.1797 €
250 pcs.
0.1583 €
500 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 964101-2, TE Connectivity

Magnet Wire Terminal Wire/Cable Type: Lead Wire, Sealable: No, Magnet Wire Terminal Plating Material: Pre-Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length: 6.2 mm, Wire Insulation Support: With, Magnet Wire Terminal Mating Tab Width: 3.4 mm, Magnet Wire Terminal Mating Tab Thickness: 0.45 mm, Terminal Height: 20.5 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.3 mm, Accepts Wire Insulation Diameter Range: 1.6-2.3 mm, Packaging Quantity: 6000, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton, Comment: Can be selectively bent inside applicator

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-18
Design gerade
Isolated No
Length 20.5 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Plug width x plug thickness 3,4 x 0,45 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes