964290-1 | AMP

Faston plug, L 7.9 mm, uninsulated, straight, 0.5-1.0 mm², AWG 20-18, 964290-1

Order No.: 34P9093
EAN: 4099889614664
MPN:
964290-1
964290-1 AMP Flat Plugs Image 1
964290-1 AMP Flat Plugs Image 2
964290-1 AMP Flat Plugs Image 3
964290-1 AMP Flat Plugs Image 4
964290-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,527.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1404 €

Magnet Wire Terminals, 964290-1, TE Connectivity

Magnet Wire Terminal Wire/Cable Type: Lead Wire, Sealable: No, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp,IDC Standard, Crimp Area Length: 6.2 mm, Wire Insulation Support: With, Terminal Height: 20.5 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.31 mm, Accepts Wire Insulation Diameter Range: 1.6-2.31 mm, Wire Size: 20-17 AWG, Wire Size: 0.5-1 mm², Packaging Quantity: 6000, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-18
Design gerade
Isolated No
Length 7.9 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes