964337-2 | AMP

964337-2

Order No.: 34P8979
EAN: 4099889614497
MPN:
964337-2
964337-2 AMP Flat Plugs Image 1
964337-2 AMP Flat Plugs Image 2
964337-2 AMP Flat Plugs Image 3
964337-2 AMP Flat Plugs Image 4
964337-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,427.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0571 €

Magnet Wire Terminals, 964337-2, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Cavity Size: Size 2, Magnet Wire Terminal Plating Material: Tin, Magnet Wire Terminal Terminal Type: Leaf, Magnet Wire Terminal Terminal Orientation: Twisted, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Tab Width: 3.4 mm, Magnet Wire Terminal Mating Tab Thickness: 0.5 mm, Terminal Height: 7.6 mm, Magnet Wire Size: 0.18-0.265 mm, Magnet Wire Size: 33-31 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Packaging Quantity: 15000, Magnet Wire Terminal Packaging Method: Reel/Carton, Comment: Two magnet wires may be terminated in the same terminal slot if diameters are equal.

Technical specifications
Connection Schneidklemmanschluss
Version Lackdrahtkontakt
AWG cross-section AWG 33-31
Isolated No
Length 7.9 mm
Material Kupfer, verzinnt
Plug width x plug thickness 3,4 x 0,5 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes