106774-1 | AMP

Female connector, 125 pole, pitch 2 mm, straight, 106774-1

Order No.: 71P0200
EAN: 4099891585679
MPN:
106774-1
Series: Z-PACK
106774-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 10 Weeks **
Total Price:
269.00 € *
Price list
Quantity
Price per unit*
15 pcs.
17.9333 €
30 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design B25
Contact type Buchse
Pin number 125-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei