106775-1 | AMP
Female connector, 55 pole, pitch 2 mm, straight, 106775-1
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 5 Days: 5,096 pcs.
Leadtime: 10 Weeks **
Total Price:
229.91 € *
Price list
Quantity
Price per unit*
35 pcs.
6.5688 €
75 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | C11 | |
Contact type | Buchse | |
Pin number | 55-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1.5 A | |
Orientation | gerade | |
contact surface | vergoldet |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |