1645569-1 | AMP
Female connector, 72 pole, pitch 2 mm, angled, 1645569-1
Unit Price (€ / pc.)
50.8725 € *
Available in 5 Days: 3,945 pcs. - if ordered today
Total Price:
1,373.56 € *
Price list
Quantity
Price per unit*
27 pcs.
50.8725 €
54 pcs.
49.9562 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 1645569-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, 1 Gb/s, 6 Column, 12 Row, Traditional backplane, 72 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 72 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |