1645694-1 | AMP

Female connector, 40 pole, pitch 2.5 mm, angled, 1645694-1

Order No.: 71P3022
EAN: 4099891585747
MPN:
1645694-1
Series: Z-PACK HM-Zd
1645694-1 AMP Hard Metric Connectors Image 1
1645694-1 AMP Hard Metric Connectors Image 2
1645694-1 AMP Hard Metric Connectors Image 3
1645694-1 AMP Hard Metric Connectors Image 4
1645694-1 AMP Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Available in 5 Days: 2,314 pcs.
Leadtime: 9 Weeks **
Total Price:
219.25 € *
Price list
Quantity
Price per unit*
7 pcs.
31.3208 €
35 pcs.
30.0713 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 1645694-1, AMP

High speed backplane connector, 40 Position, Mating alignment, Polarization mating alignment type, 4 Row, 10 Column.

Technical specifications
Connection Einpressanschluss
Contact type Buchse
contact surface vergoldet
Rated current 0.7 A
Orientation abgewinkelt
Pin number 40-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes