3-100669-0 | AMP

Male connector, 175 pole, pitch 2 mm, straight, 3-100669-0

Order No.: 71P7251
EAN: 4099891586638
MPN:
3-100669-0
Series: Z-PACK 2mm HM
3-100669-0 AMP Hard Metric Connectors Image 1
3-100669-0 AMP Hard Metric Connectors Image 2
3-100669-0 AMP Hard Metric Connectors Image 3
3-100669-0 AMP Hard Metric Connectors Image 4
3-100669-0 AMP Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
20.6822 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 13 Weeks **
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
10 pcs.
19.0281 €
25 pcs.
17.1241 €
50 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 3-100669-0, AMP

Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 7 Row, Mezzanine, 175 Position, 2 mm centerline.

Technical specifications
Design B25
Contact type Stift
Pin number 175-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei