5100668-1 | AMP

Male connector, 154 pole, pitch 2 mm, straight, 5100668-1

Order No.: 37P3675
EAN: 4099891035952
MPN:
5100668-1
Series: Z-PACK
5100668-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Available in 5 Days: 1,520 pcs.
Leadtime: 11 Weeks **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5319 €

Hard Metric Backplane Connectors, 5100668-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E,F,Z, Number of Columns: 22, Number of Rows: 7, Backplane Architecture: Mezzanine, Number of Positions: 154, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .5 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 10, Packaging Method: Tube, Comment: Row Configuration 5+2

Technical specifications
Design A22
Contact type Stift
Pin number 154-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes