5106081-1 | AMP

Male connector, 77 pole, pitch 2 mm, straight, 5106081-1

Order No.: 37P3657
EAN: 4099891035938
MPN:
5106081-1
Series: Z-PACK
5106081-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Available in 5 Days: 441 pcs.
Leadtime: 4 Weeks **
Total Price:
15.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1725 €

Hard Metric Backplane Connectors, 5106081-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E,F,Z, Number of Columns: 11, Number of Rows: 7, Backplane Architecture: Mezzanine, Number of Positions: 77, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .38 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Polarizing Peg, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 25 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 22, Packaging Method: Tube, Comment: Row Configuration 5+2

Technical specifications
Design C11
Contact type Stift
Pin number 77-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes