5120638-3 | AMP

Male connector, 144 pole, pitch 2 mm, straight, 5120638-3

Order No.: 71P9286
EAN: 4099891586690
MPN:
5120638-3
Series: Z-PACK 2mm HM
5120638-3 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
30.2260 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 27 Weeks **
Total Price:
604.52 € *
Price list
Quantity
Price per unit*
20 pcs.
30.2260 €
40 pcs.
29.7143 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 5120638-3, AMP

Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 12 Row, Mezzanine, 144 Position, 2 mm centerline.

Technical specifications
Design B12
Contact type Stift
Pin number 144-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 0.7 A
Orientation gerade
contact surface verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes