5120672-1 | AMP
Male connector, 50 pole, pitch 2.5 mm, straight, 5120672-1
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 38 Weeks **
Total Price:
33,300.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2640 pcs.
12.6140 €
PCB Header, 5120672-1, AMP
High speed backplane connector, 60 Position, Mating alignment, Polarization Mating alignment type, 6 Row, 5 Column, PCB Mount header.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 1.15 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |