5120678-1 | AMP
Male connector, 60 pole, pitch 2.5 mm, straight, 5120678-1
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Available in 5 Days: 986 pcs.
Leadtime: 24 Weeks **
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
10 pcs.
10.3768 €
50 pcs.
9.3415 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 5120678-1, AMP
High speed backplane connector, 60 Position, Mating alignment, Polarization Mating alignment type, 6 Row, 5 Column, PCB Mount header.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 1.15 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |