5120678-2 | AMP

Male connector, 60 pole, pitch 2.5 mm, straight, 5120678-2

Order No.: 71P9292
EAN: 4099891586737
MPN:
5120678-2
Series: Z-PACK HS3
5120678-2 AMP Hard Metric Connectors Image 1
5120678-2 AMP Hard Metric Connectors Image 2
5120678-2 AMP Hard Metric Connectors Image 3
5120678-2 AMP Hard Metric Connectors Image 4
5120678-2 AMP Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Available in 5 Days: 21,424 pcs.
Leadtime: 17 Weeks **
Total Price:
236.33 € *
Price list
Quantity
Price per unit*
20 pcs.
11.8167 €
40 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 5120678-2, AMP

PCB Mount header, Board-to-Board, 60 position, Partially shrouded, Phosphor bronze, Through Hole - Press-Fit, Board mount, Signal.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface verzinnt
Rated current 1.15 A
Orientation gerade
Pin number 60-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes