5120747-2 | AMP
Male connector, 50 pole, pitch 2.5 mm, straight, 5120747-2
Unit Price (€ / pc.)
18.3022 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 38 Weeks **
Total Price:
732.09 € *
Price list
Quantity
Price per unit*
40 pcs.
18.3022 €
80 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 5120747-2, AMP
High speed backplane connector, 50 Position, Mating alignment, Polarization Mating alignment type, 10 Row, 5 Column, PCB Mount header.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 1.15 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |