5120788-1 | AMP

Female connector, 30 pole, pitch 2.5 mm, angled, 5120788-1

Order No.: 71P9298
EAN: 4099891586782
MPN:
5120788-1
Series: Z-PACK HS3
5120788-1 AMP Hard Metric Connectors Image 1
5120788-1 AMP Hard Metric Connectors Image 2
5120788-1 AMP Hard Metric Connectors Image 3
5120788-1 AMP Hard Metric Connectors Image 4
5120788-1 AMP Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Available in 5 Days: 326 pcs.
Leadtime: 10 Weeks **
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
17.3383 €
25 pcs.
15.6009 €
50 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle assembly, 5120788-1, AMP

High speed backplane connector, 30 Position, Mating alignment, Polarization Mating alignment type, 6 Row, 5 Column, PCB Mount receptacle.

Technical specifications
Connection Einpressanschluss
Contact type Buchse
contact surface verzinnt
Rated current 1.15 A
Orientation abgewinkelt
Pin number 30-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes