5120794-1 | AMP

Female connector, 50 pole, pitch 2 mm, angled, 5120794-1

Order No.: 71P9299
EAN: 4099891586799
MPN:
5120794-1
Series: Z-PACK HS3
5120794-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 20 Weeks **
Total Price:
962.88 € *
Price list
Quantity
Price per unit*
23 pcs.
41.8642 €
46 pcs.
41.1383 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5120794-1, AMP

High speed backplane connector, 50 Position, Mating alignment, Polarization mating alignment type, 10 Row, 5 Column, PCB Mount receptacle.

Technical specifications
Connection Einpressanschluss
Contact type Buchse
contact surface verzinnt
Rated current 1.15 A
Orientation abgewinkelt
Pin number 50-polig
Grid 2 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes