5352115-1 | AMP
Female connector, 55 pole, pitch 2 mm, angled, 5352115-1
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Available in 5 Days: 5,529 pcs.
Leadtime: 11 Weeks **
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.0666 €
50 pcs.
10.8647 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hard metric connector, 5352115-1, TE
Hard metric backplane connector, PCB mount receptacle, ≤1 Gb/s, 11 column, 5 row, mezzanine, board-to-board, 55 position, Z.
Technical specifications
Design | C11 | |
Contact type | Buchse | |
Pin number | 55-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
contact surface | vergoldet |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |