5352268-1 | AMP

Female connector, 120 pole, pitch 2 mm, straight, 5352268-1

Order No.: 37P3697
EAN: 4099891036003
MPN:
5352268-1
Series: Z-PACK
5352268-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 11 Weeks **
Total Price:
14,394.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
840 pcs.
17.136 €

Hard Metric Backplane Connectors, 5352268-1, AMP

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 1.27 µm, Contact Current Rating (Max): 1.5 A, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 44 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube

Technical specifications
Design B22
Contact type Buchse
Pin number 120-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes