5352352-1 | AMP
Male connector, 100 pole, pitch 2 mm, straight, 5352352-1
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Available in 5 Days: 953 pcs.
Leadtime: 28 Weeks **
Total Price:
198.85 € *
Price list
Quantity
Price per unit*
30 pcs.
6.6283 €
70 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 5352352-1, AMP
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 6 Row, Mezzanine, 100 Position, 2 mm centerline.
Technical specifications
Anschluss | Einpressanschluss | |
Bauform | A25 | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1.5 A | |
Orientierung | gerade | |
Polzahl | 100-polig | |
Rastermaß | 2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |