6345008-1 | AMP
Female connector, 125 pole, pitch 2 mm, angled, 6345008-1
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Available in 5 Days: 663 pcs.
Leadtime: 13 Weeks **
Total Price:
246.87 € *
Price list
Quantity
Price per unit*
15 pcs.
16.4577 €
30 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | B19 | |
Contact type | Buchse | |
Pin number | 125-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
contact surface | vergoldet |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |