646346-1 | AMP

Male connector, 176 pole, pitch 2 mm, straight, 646346-1

Order No.: 72P0722
EAN: 4099891586904
MPN:
646346-1
Series: Z-PACK 2mm HM
646346-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Available in 5 Days: 366 pcs.
Leadtime: 24 Weeks **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.7818 €
50 pcs.
8.8060 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 646346-1, AMP

Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 22 Column, 8 Row, Mezzanine, 176 Position, 2 mm centerline.

Technical specifications
Design D22
Contact type Stift
Pin number 176-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei