646362-1 | AMP

Male connector, 128 pole, pitch 2 mm, straight, 646362-1

Order No.: 72P0723
EAN: 4099891586911
MPN:
646362-1
Series: Z-PACK 2mm HM
646362-1 AMP Hard Metric Connectors Image 1
646362-1 AMP Hard Metric Connectors Image 2
646362-1 AMP Hard Metric Connectors Image 3
646362-1 AMP Hard Metric Connectors Image 4
646362-1 AMP Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 24 Weeks **
Total Price:
6,122.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1001 pcs.
6.1166 €

PCB header, 646362-1, AMP

Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 16 Column, 8 Row, Mezzanine, 128 Position, 2 mm centerline.

Technical specifications
Design D16
Contact type Stift
Pin number 128-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei