6469025-1 | AMP

Male connector, 60 pole, pitch 2.5 mm, straight, 6469025-1

Order No.: 37P3711
EAN: 4099891036041
MPN:
6469025-1
Series: Z-PACK
6469025-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Available in 5 Days: 30,960 pcs.
Leadtime: 4 Weeks **
Total Price:
12.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8163 €

High Speed Backplane Connectors, 6469025-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Header, Shroud Style: Partially Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 40, Number of Positions: 40, Number of Rows: 4, Number of Columns: 10, PCB Mount Orientation: Vertical, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Guide Lugs, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 15.43 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Design High speed
Contact type Stift
Pin number 60-polig
Grid 2.5 mm
Connection Einpressanschluss
Rated current 0.7 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes