6469025-2 | AMP
Male connector, 40 pole, pitch 2.5 mm, straight, 6469025-2
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 5 Days: 940 pcs.
Leadtime: 8 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.0194 €
50 pcs.
9.9127 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 6469025-2, AMP
High speed backplane connector, 40 Position, Mating alignment, Guide lugs mating alignment type, 4 Row, 10 Column, PCB Mount header.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 0.7 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |