6469028-1 | AMP

Female connector, 60 pole, pitch 2.5 mm, angled, 6469028-1

Order No.: 37P3729
EAN: 4099891036102
MPN:
6469028-1
Series: Z-PACK
6469028-1 AMP Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
22.7052 € *
Available: 0 pcs.
Available in 5 Days: 1,735 pcs.
Leadtime: 4 Weeks **
Total Price:
454.10 € *
Price list
Quantity
Price per unit*
20 pcs.
22.7052 €
40 pcs.
19.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Speed Backplane Connectors, 6469028-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Receptacle, Shroud Style: Fully Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 40, Number of Positions: 40, Number of Rows: 4, Number of Columns: 10, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Copper-Nickel-Silicon, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Polarization, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 18.9 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Design High speed
Contact type Buchse
Pin number 60-polig
Grid 2.5 mm
Connection Einpressanschluss
Rated current 0.7 A
Orientation abgewinkelt
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes