1-1747981-1 | AMP

1-1747981-1

Order No.: 36P6384
EAN: 4099889860900
MPN:
1-1747981-1
1-1747981-1 AMP HDMI Connector Image 1
1-1747981-1 AMP HDMI Connector Image 2
1-1747981-1 AMP HDMI Connector Image 3
1-1747981-1 AMP HDMI Connector Image 4
1-1747981-1 AMP HDMI Connector Image 5
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Available in 5 Days: 539 pcs.
Leadtime: 6 Weeks **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.4375 €
50 pcs.
6.6878 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Connectors, 1-1747981-1, AMP

Ground Component Type: M3 Threaded Hole, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Stacked: No, Number of Ports: 1, PCB Mount Orientation: Right Angle, Number of Positions: 19, Preloaded: Yes, Shell Plating Finish: Matte, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Thickness: .1 µm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Straight Leg, PCB Mount Location: Top, Connector Mounting Type: Board Mount, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Min): 1.6 mm, Tail Length: 1.1 mm,1.6 mm, Mating Cycles (Max): 10000, Soldering Temperature (Max): 260 °C, Operating Temperature Range: -25 – 70 °C, Assembly Process Feature: Tape, Circuit Application: Signal, Packaging Method: Box & Tray,Tray

Technical specifications
Version Buchse
Pin number 19-polig
Contact connection Lötanschluss
Assembly SMD
Colour schwarz
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes