1-1747981-4 | AMP

1-1747981-4

Order No.: 36P6368
EAN: 4099889860870
MPN:
1-1747981-4
1-1747981-4 AMP HDMI Connector Image 1
1-1747981-4 AMP HDMI Connector Image 2
1-1747981-4 AMP HDMI Connector Image 3
1-1747981-4 AMP HDMI Connector Image 4
1-1747981-4 AMP HDMI Connector Image 5
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 14,533 pcs.
Leadtime: 12 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Connectors, 1-1747981-4, AMP

Ground Component Type: M3 Threaded Hole, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Stacked: No, Number of Ports: 1, PCB Mount Orientation: Right Angle, Number of Positions: 19, Preloaded: Yes, Shell Plating Finish: Matte, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Thickness: .1 µm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Straight Leg, PCB Mount Location: Top, Connector Mounting Type: Board Mount, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Min): 1.6 mm, Tail Length: 1.1 mm,1.6 mm, Mating Cycles (Max): 10000, Soldering Temperature (Max): 260 °C, Operating Temperature Range: -25 – 70 °C, Assembly Process Feature: Pick and Place Cover, Circuit Application: Signal, Packaging Method: Box & Tray,Tray

Technical specifications
Version Buchse
Pin number 19-polig
Contact connection SMD
Assembly Flanschmontage
Colour schwarz
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes