4-1102714-5 | AMP
Grommet housing, die-cast aluminum, 1xPG21, angled, IP68/IP69K, 4-1102714-5
Order No.: 38P8094
MPN:
4-1102714-5
Unit Price (€ / pc.)
223.6605 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 23 Weeks **
Total Price:
223.66 € *
Price list
Quantity
Price per unit*
1 pcs.
223.6605 €
2 pcs.
221.1615 €
4 pcs.
217.4130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 4-1102714-5, AMP
Grommet housing, Aluminium diecasting alloy, black, PG21.
Technical specifications
Version | Tüllengehäuse | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xPG21, abgewinkelt | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |