T1410161000-000 | AMP
Surface mount housing, size HB16, die-cast aluminum, Clip locking, IP65, T1410161000-000
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
19.1233 €
25 pcs.
17.3978 €
50 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base Housing, T1410161000-000, AMP
Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable, HDC IP65.
Technical specifications
Version | Aufbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | ClipVerriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |