T1509101000-000 | AMP

Surface mount housing, size HA10, die-cast aluminum, Clip locking, IP65, T1509101000-000

Order No.: 60F044
MPN:
T1509101000-000
Series: HDC IP65
T1509101000-000 AMP Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.9091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
10 pcs.
17.5763 €
25 pcs.
15.9936 €
50 pcs.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base Housing, T1509101000-000, AMP

Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable, HDC IP65.

Technical specifications
Version Aufbaugehäuse
Shell size HA10
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking ClipVerriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No