T1739030111-000 | AMP
Grommet housing, size HA3, die-cast aluminum, PG11, straight, clip locking, IP65, T1739030111-000
Unit Price (€ / pc.)
10.5315 € *
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
5 pcs.
9.9960 €
10 pcs.
9.3415 €
25 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, T1739030111-000, AMP
Heavy Duty Grommet housing, Top Entry, Locking, Sealable, HDC IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG11, straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |