T1739030120-000 | AMP
Grommet housing, size HA3, die-cast aluminum, M20, straight, Clip locking, IP65, T1739030120-000
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
7.9968 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base Housing, T1739030120-000, AMP
Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable, HDC IP65.
Technical specifications
Version | Tüllengehäuse | |
Shell size | HA3 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |