1-1393203-1 | AMP

Relay, 1 Form C (NO/NC), 24 V (DC), 1.28 kΩ, 7 A, 400 V (AC), monostable, 1-1393203-1

Order No.: 29G8906
EAN: 4099889393828
MPN:
1-1393203-1
V23148-A0007-A101
Series: U/UB
1-1393203-1 AMP Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Available: 12 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 32 Weeks **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
11.9833 €
50 pcs.
10.9004 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack U.

Wash-proof, monostable, standard or sensitive coil; Contact type: 1 x CO. Contact material: AgNi 90/10. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 7.0 A (standard coil), 5.0 A (sensitive coil). Contact rating: max. 1750 VA (standard coil), 1250 VA (sensitive coil). Dielectric strength coil/contact: 2000 VRMS. Coil power: 450 mW (standard coil), 330 mW (sensitive coil). Response/release time: 5.0/3.0 ms (standard coil), 7.0/3.0 ms (sensitive coil). Relay protection class: RT III. Degree of soiling: 2. Overvoltage category: II. Ambient temperatures: –25 to +70 °C. Certifications: UL, CSA.

With standard coil.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 1-1393203-1, 24 VDC, 1280 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 7 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.28 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes