1393204-7 | AMP

Relay, 1 Form C (NO/NC), 12 V (DC), 119 Ω, 7 A, 400 V (AC), bistable, 1393204-7

Order No.: 71P1981
EAN: 4099891589929
MPN:
1393204-7
Series: V23148
1393204-7 AMP Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Available in 5 Days: 1,583 pcs.
Leadtime: 32 Weeks **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
16.8980 €
25 pcs.
15.2082 €
50 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1393204-7, AMP

Power relay, Standard, Bistable, 1 Coil, 1210 mW Coil Power Rating DC, 119 Ω Coil Resistance, 12 VDC Coil Voltage, 1 Form C (CO).

Applications

  • Heating control
  • Installation
  • Battery powered equipment
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 7 A
Coil voltage (DC) 12 V
Coil type bistabil
Coil resistance 119 Ω
Logistics
Country of origin SI
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes