9-1393812-4 | AMP

Relay, 4 Form C (NO/NC), 32 V (DC), 1050 Ω, 5 A, 260 V (DC), 250 V (AC), monostable, 9-1393812-4

Order No.: 72P2140
EAN: 4099891597863
MPN:
9-1393812-4
Series: S
9-1393812-4 AMP Industrial Relays Image 1
9-1393812-4 AMP Industrial Relays Image 2
9-1393812-4 AMP Industrial Relays Image 3
9-1393812-4 AMP Industrial Relays Image 4
9-1393812-4 AMP Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
207.4765 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
207.48 € *
Price list
Quantity
Price per unit*
1 pcs.
207.4765 €
2 pcs.
203.6328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 9-1393812-4, AMP

Signal relay, 260 VDC Contact Voltage, 250 VAC Contact Voltage, 1000 mW Coil Power (DC), Socket/Screw Mount.

Technical specifications
Connection Löt-/Steckanschluss
Contact type 4 Wechsler
Contact material Nickel
Switching Voltage (AC) 250 V
Switching Voltage (DC) 260 V
switching current 5 A
Coil voltage (DC) 32 V
Coil type monostabil
Coil resistance 1050 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes