1-1579007-1 | AMP

Extraction tool for MCP 1.5K contacts, 22 g, 1-1579007-1

Order No.: 35P7557
EAN: 4099891381165
MPN:
1-1579007-1
1-1579007-1 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 1 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 13 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Extraction tool, 1-1579007-1, AMP

Extraction tool for AMP, MCP contacts.

Technical specifications
Version Ausziehwerkzeug
Suitable for MCP 1.5K Kontakte
Weight 22 g
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei