1-1579007-8 | AMP
Extraction tool for pin/and socket contacts, 52.707 g, 1-1579007-8
Order No.: 35P7564
EAN: 4099891381233
MPN:
1-1579007-8
Unit Price (€ / pc.)
153.9503 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
153.95 € *
Price list
Quantity
Price per unit*
1 pcs.
153.9503 €
4 pcs.
132.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 1-1579007-8, AMP
Extraction tool for crimping tool, 2.5 mm
Technical specifications
Version | Extraction tool | |
Suitable for | pin/and socket contacts | |
Weight | 52.707 g |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |