1-1579007-9 | AMP

Extraction tool for pin/and socket contacts, 162.5 mm, 14 g, 1-1579007-9

Order No.: 35P7529
EAN: 4099891381004
MPN:
1-1579007-9
AMP
1-1579007-9 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
121.0468 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
121.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.0468 €
Technical specifications
Version Extraction tool
Suitable for pin/and socket contacts
Weight 14 g
Length 162.5 mm
Logistics
Country of origin PL
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead