1-305183-2 | AMP
Extraction tool for Socket contacts, 90.718 g, 1-305183-2
Order No.: 35P7550
EAN: 4099891381110
MPN:
1-305183-2
Unit Price (€ / pc.)
140.3724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.37 € *
Price list
Quantity
Price per unit*
1 pcs.
140.3724 €
3 pcs.
136.1598 €
5 pcs.
133.3514 €
10 pcs.
130.5430 €
25 pcs.
127.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 1-305183-2, AMP
The extraction tool is designed to remove contacts from connectors, especially for the socket contacts. It features a handle and sleeve assembly to release the contact locking lance, and a push rod button to eject the contact.
Technical specifications
Ausführung | Ausziehwerkzeug | |
Geeignet für | Buchsenkontakte | |
Gewicht | 90.718 g |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |