1-543382-0 | AMP

Extraction tool for HD-20 plug, 1 g, 1-543382-0

Order No.: 35P7733
EAN: 4099891381745
MPN:
1-543382-0
1-543382-0 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
63.1057 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
63.11 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1057 €
5 pcs.
59.3215 €
10 pcs.
55.1684 €
25 pcs.
50.7535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 1-543382-0, AMP

The tool is designed to insert and extract contacts used in high density connectors. The insertion/extraction tool consists of a handle, a cap, six insertion/extraction tips, a plug, and a 1.27 mm hex wrench. The handle of the tool provides storage for the tips, plug, and hex wrench. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is color coded according to specific type and wire size. The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew, which secures the tip in the tool handle.

Technical specifications
Version Ausziehwerkzeug
Suitable for HD-20-Stecker
Weight 1 g
Logistics
Country of origin JP
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes