1102855-3 | AMP

Extraction tool for crimp contacts, 37 g, 1102855-3

Order No.: 37F374
EAN: 4099891381851
MPN:
1102855-3
0-1102855-3
Series: SOLARLOK
1102855-3 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
93.1651 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
93.17 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1651 €
2 pcs.
91.2968 €
5 pcs.
88.5598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ejection tools, type 0-1102855-3.

Type: 0–1102855–3, ejection tool

Technical specifications
Ausführung Ausziehwerkzeug
Geeignet für Crimpkontakte
Gewicht 37 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes