1579007-1 | AMP
Extraction tool for MCP 2.8 contacts, 18.598 g, 1579007-1
Order No.: 35P7941
EAN: 4099891381790
MPN:
1579007-1
Unit Price (€ / pc.)
221.6613 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 14 Weeks **
Total Price:
221.66 € *
Price list
Quantity
Price per unit*
1 pcs.
221.6613 €
3 pcs.
193.2560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 1579007-1, AMP
The extraction tool is designed to remove receptacle contacts from connectors. It consists of the extraction tool handle and a tool tip. The tips are designed to enter the contact cavity in front of the connector and release the receptacle contact. When the extraction tool tips are bottomed in the contact cavity, the tips depress the locking lances of the receptacle contact. The contact can be removed from the housing by manually pulling on the wire.
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | MCP 2.8 Kontakte | |
Weight | 18.598 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |