1579007-8 | AMP
Extraction tool for pin/and socket contacts, 50 g, 1579007-8
Order No.: 35P7576
EAN: 4099891381271
MPN:
1579007-8
Unit Price (€ / pc.)
113.2880 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
113.29 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2880 €
5 pcs.
97.7585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Extraction tool | |
Suitable for | pin/and socket contacts | |
Weight | 50 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |