1804030-1 | AMP
Extraction tool for Universal Mate-N-Lok, Universal Mate-N-LokII, 60 g, 1804030-1
Order No.: 35P7641
EAN: 4099891381493
MPN:
1804030-1
Unit Price (€ / pc.)
63.9387 € *
Available: 1 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 13 Weeks **
Extraction tool, 1804030-1, AMP
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to housing
Technical Data
- Version: Extraction tool
- Suitable for: For Universal Mate-N-Lok, Universal Mate-N-Lok II
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Universal Mate-N-Lok, Universal Mate-N-LokII | |
Weight | 60 g |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |