2-1579007-3 | AMP
Extraction tool for rectangular contacts, 107 mm, 10 g, 2-1579007-3
Order No.: 35P7583
EAN: 4099891381301
MPN:
2-1579007-3
Unit Price (€ / pc.)
125.4855 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,254.86 € *
Price list
Quantity
Price per unit*
10 pcs.
125.4855 €
25 pcs.
122.3677 €
50 pcs.
119.8568 €
100 pcs.
117.3459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 10 g | |
Length | 107 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |