2-1579007-5 | AMP

Extraction tool, 5.8 mm, 50 g, 2-1579007-5

Order No.: 35P7584
EAN: 4099891381318
MPN:
2-1579007-5
2-1579007-5 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
220.3642 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
220.36 € *
Price list
Quantity
Price per unit*
1 pcs.
220.3642 €
10 pcs.
170.7888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Ausziehwerkzeug
Weight 50 g
Length 5.8 mm
Logistics
Country of origin JP
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei