200893-2 | AMP

Extraction tool for housing connector, 18.876 g, 200893-2

Order No.: 35P7705
EAN: 4099891381646
MPN:
200893-2
200893-2 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
185.0331 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 5 Weeks **
Total Price:
370.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
185.0331 €

Insertion tool, 200893-2, AMP

The insertion tool is used to insert contacts crimped on wire having a maximum insulation diameter of 0.22 mm. It is also used to insert crimp-on, snap-in, wrap-type contacts.

Technical specifications
Version Ausziehwerkzeug
Suitable for Gehäuse-Steckverbinder
Weight 18.876 g
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes